Part Details for 7000-89771-7911000 by Murrelektronik GmbH
Overview of 7000-89771-7911000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-89771-7911000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000897717911000
|
Mouser Electronics | Murrelektronik M8 male 90 / M8 male 90, shielded, EC, PUR 1x4xAWG26 shielded gn UL/CSA+drag chain 10m | 0 |
|
$158.9800 | Order Now |
DISTI #
72145683
|
RS | M8male90/M8male90,shielded, EC, PUR1x4xAWG26shieldedgnUL/CSA+dragchain10m | Murrelektronik 7000-89771-7911000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.3300 / $154.3500 | RFQ |
DISTI #
7000-89771-7911000
|
TME | Connecting cable, 7000, IP67, 50VAC, 60VDC, 4A, 10m, PIN: 4, -25÷85°C Min Qty: 1 | 0 |
|
$56.0500 / $64.0500 | RFQ |