There are no models available for this part yet.
Overview of 7000-88601-0000000 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 7000-88601-0000000 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
867-7000886010000000
|
Mouser Electronics | Circular Metric Connectors T-COUPLER SLIMLINE M8-MALE 4 POLE/ 2X M8-FEMALE 3P | 21 |
|
$28.8900 | Buy Now | |
DISTI #
7000-88601-0000000
|
TME | T adapter, M8 male 4pin,M8 female 3pin x2, IP67, 4A, 30VDC, 30VAC Min Qty: 1 | 0 |
|
$14.4200 / $16.3400 | RFQ |