Part Details for 7000-88261-2200200 by Murrelektronik GmbH
Results Overview of 7000-88261-2200200 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-88261-2200200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74692853
|
RS | M8 MALE 0deg / M12 FEMALE 90deg, PUR 3x0.25 GRAY, 2m | Murrelektronik 7000-88261-2200200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2920 | RFQ |
Part Details for 7000-88261-2200200
7000-88261-2200200 CAD Models
7000-88261-2200200 Part Data Attributes
|
7000-88261-2200200
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-88261-2200200
Murrelektronik GmbH
Cable Assembly, 3 Conductor(s), 24AWG, 50V, Flexible Cord And Fixture Wire,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE;CSA;UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M8 MALE | |
Connector Side2 | M12 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 4.3 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 50 V | |
Resistance | 0.079 Ω | |
Shielding | NO | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |