Part Details for 7000-88021-0300150 by Murrelektronik GmbH
Overview of 7000-88021-0300150 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-88021-0300150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000880210300150
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 male 0 / M8 female 90, PUR 3x0.25 ye UL/CSA+drag chain 1.5m RoHS: Compliant | 20 |
|
$30.9000 | Buy Now |
DISTI #
74066482
|
RS | Cable, M8 male/female 90deg., A-Code, 3-pin, PUR yellow, 1.5m | Murrelektronik 7000-88021-0300150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0000 | RFQ |
Part Details for 7000-88021-0300150
7000-88021-0300150 CAD Models
7000-88021-0300150 Part Data Attributes
|
7000-88021-0300150
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-88021-0300150
Murrelektronik GmbH
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE;CUL;UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M8 MALE | |
Connector Side2 | M8 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 4.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 50 V | |
Resistance | 0.079 Ω | |
Shielding | NO | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |