Part Details for 7000-74712-4780030 by Murrelektronik GmbH
Overview of 7000-74712-4780030 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70001ASEHFE/PROTO | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator | |
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70001SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator |
Price & Stock for 7000-74712-4780030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000747124780030
|
Mouser Electronics | Murrelektronik RJ45male 0 / RJ45male 0 Cabinet-Line sleeve,Giga, FRNC/LS0H 4x2xAWG26 shielded gn 0,3m | 0 |
|
$19.1000 | Order Now |
DISTI #
7000-74712-4780030
|
TME | Connecting cable, RJ45, 7000 Power, IP20, 60VDC, 1.76A, 300mm, plug Min Qty: 1 | 14 |
|
$9.3800 / $10.5900 | Buy Now |