Part Details for 7000-74301-7940750 by Murrelektronik GmbH
Overview of 7000-74301-7940750 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-74301-7940750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000743017940750
|
Mouser Electronics | Murrelektronik RJ45 male 0 / RJ45 male 0 shield Ethernet, PUR 2x2xAWG22 shielded gn UL,CSA 7,5m | 0 |
|
$160.5200 | Order Now |
DISTI #
7000-74301-7940750
|
TME | Connecting cable, 7000, IP20, 60VDC, 1.5A, 7.5m, PIN: 4, -25÷85°C Min Qty: 1 | 0 |
|
$41.1200 / $47.0000 | RFQ |
Part Details for 7000-74301-7940750
7000-74301-7940750 CAD Models
7000-74301-7940750 Part Data Attributes
|
7000-74301-7940750
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-74301-7940750
Murrelektronik GmbH
Cable Assembly, 4 Conductor(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE;CUL;UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 MALE | |
Connector Side2 | RJ45 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 7.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 60 V | |
Resistance | 0.055 Ω | |
Shielding | YES | |
Stranding | 7X0.254 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |