Part Details for 7000-74101-8001500 by Murrelektronik GmbH
Overview of 7000-74101-8001500 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-74101-8001500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000741018001500
|
Mouser Electronics | Murrelektronik RJ45 male 0 shielded with cable, Ethernet, PVC 2x2xAWG22 shielded gn UL/CSA +drag ch. 15m | 0 |
|
$160.6800 | Order Now |
DISTI #
74706774
|
RS | Cordset, RJ45 male 0 deg. Ethernet, PVC 2x2xAWG22 shielded Green, 15m | Murrelektronik 7000-74101-8001500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$144.0000 | RFQ |
DISTI #
7000-74101-8001500
|
TME | Connecting cable, male,RJ45, 7000, IP20, 60VDC, 1.5A, 15m, PIN: 4 Min Qty: 1 | 0 |
|
$47.0100 / $53.7300 | RFQ |
Part Details for 7000-74101-8001500
7000-74101-8001500 CAD Models
7000-74101-8001500 Part Data Attributes
|
7000-74101-8001500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-74101-8001500
Murrelektronik GmbH
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |