Part Details for 7000-74075-0000000 by Murrelektronik GmbH
Overview of 7000-74075-0000000 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-74075-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000-74075-0000000
|
TME | Plug, RJ45, PIN: 8, Cat: 5, shielded, Layout: 8p8c, 8÷9mm, 26AWG÷24AWG Min Qty: 1 | 0 |
|
$22.4000 / $28.8100 | RFQ |