Part Details for 7000-53001-7020030 by Murrelektronik GmbH
Overview of 7000-53001-7020030 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-53001-7020030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000530017020030
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 MALE 0 / M12 FEMALE 0, PVC 12x0,14 black 0.3m | 0 |
|
$129.1600 | Order Now |
Part Details for 7000-53001-7020030
7000-53001-7020030 CAD Models
7000-53001-7020030 Part Data Attributes
|
7000-53001-7020030
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-53001-7020030
Murrelektronik GmbH
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 MALE | |
Connector Side2 | M12 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Resistance | 0.138 Ω | |
Shielding | NO | |
Stranding | 18X0.1 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |