Part Details for 7000-47001-8310500 by Murrelektronik GmbH
Results Overview of 7000-47001-8310500 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-47001-8310500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000470018310500
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0 / M12 male 0 shielded Y-cod. hybrid, PUR AWG20+26 shielded gn UL/CSA+robot+drag ch 5m | 0 |
|
$219.6400 | Order Now |
DISTI #
74706225
|
RS | Cordset, M12 male 0 deg/M12 male 0 deg. Y-coded hybrid, AWG20+26, Green, 5m | Murrelektronik 7000-47001-8310500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$196.8460 | RFQ |
DISTI #
7000-47001-8310500
|
TME | Connecting cable, 7000, IP67, 50VAC, 50VDC, 0.5A, 5m, PIN: 8 Min Qty: 1 | 0 |
|
$77.6100 / $88.6900 | RFQ |