Part Details for 7000-44711-8002000 by Murrelektronik GmbH
Overview of 7000-44711-8002000 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-44711-8002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000447118002000
|
Mouser Electronics | Murrelektronik M12 male 0 / RJ45 male 0 shielded Ethernet, PVC 2x2xAWG22 shielded gn UL/CSA+drag ch. 20m | 0 |
|
$215.5200 | Order Now |
DISTI #
7000-44711-8002000
|
TME | Connecting cable, 7000, IP20,IP67, 60VDC, 0.5A, 20m, PIN: 4 Min Qty: 1 | 0 |
|
$64.6800 / $73.9200 | RFQ |