Part Details for 7000-44681-0000000 by Murrelektronik GmbH
Results Overview of 7000-44681-0000000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7000-44681-0000000 Information
7000-44681-0000000 by Murrelektronik GmbH is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 7000-44681-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-44681-0000000-ND
|
DigiKey | M12 BU. D-COD. / RJ45 ETHERNET A Min Qty: 1 Lead time: 29 Weeks Container: Bag |
18 In Stock |
|
$42.7381 / $61.4500 | Buy Now |
DISTI #
867-7000446810000000
|
Mouser Electronics | Ethernet Cables / Networking Cables M12 Bu. D-cod. / RJ45 Ethernet adapter 90 4-pol. RoHS: Compliant | 13 |
|
$59.6800 | Buy Now |
DISTI #
72145645
|
RS | Adapter, M12 Female To Rj45 90 Degreee, 4-Pole, D-Coded, Plastic Housing | Murrelektronik 7000-44681... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$53.2900 / $56.6000 | Buy Now |
Part Details for 7000-44681-0000000
7000-44681-0000000 CAD Models
7000-44681-0000000 Part Data Attributes
|
7000-44681-0000000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-44681-0000000
Murrelektronik GmbH
Circular Connector Adapter,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murrelektronik Limited | |
Connector Type | CIRCULAR ADAPTER |