Part Details for 7000-44511-7940300 by Murrelektronik GmbH
Overview of 7000-44511-7940300 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70001ASEHFE/PROTO | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator | |
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70001SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator |
Price & Stock for 7000-44511-7940300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000445117940300
|
Mouser Electronics | Murrelektronik M12 male 0 / M12 male, 0, shielded, Ethernet, PUR 2x2xAWG22 shielded gn UL,CSA 3m | 0 |
|
$72.9700 | Order Now |
DISTI #
74706168
|
RS | Cordset, M12 male 0 deg./M12 male 0 deg, Ethernet, 2x2xAWG22 shield Green, 3m | Murrelektronik 7000-44511-7940300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$65.4000 | RFQ |
DISTI #
7000-44511-7940300
|
TME | Connecting cable, 7000, IP67, 60VDC, 4A, 3m, PIN: 4, Thread: M12 Min Qty: 1 | 0 |
|
$31.6900 / $36.2200 | RFQ |
Part Details for 7000-44511-7940300
7000-44511-7940300 CAD Models
7000-44511-7940300 Part Data Attributes
|
7000-44511-7940300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-44511-7940300
Murrelektronik GmbH
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE;CUL;UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 MALE | |
Connector Side2 | M12 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 60 V | |
Resistance | 0.055 Ω | |
Shielding | YES | |
Stranding | 7X0.254 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |