Part Details for 7000-41041-6361000 by Murrelektronik GmbH
Overview of 7000-41041-6361000 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-41041-6361000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-41041-6361000-ND
|
DigiKey | M12 MALE 0 / MSUD VALVE PLUG FOR Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$74.6100 | Buy Now |
DISTI #
867-7000410416361000
|
Mouser Electronics | Murrelektronik M12 MALE 0 / MSUD VALVE PLUG FORM CI 9.4 MM, PUR 3X0.75 black UL/CSA, drag ch 10m | 0 |
|
$75.8500 | Order Now |