Part Details for 7000-40701-0130100 by Murrelektronik GmbH
Overview of 7000-40701-0130100 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-40701-0130100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-40701-0130100-ND
|
DigiKey | CBL 4POS RCPT TO PLUG(2) 3.28' Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.6500 | Buy Now |
DISTI #
867-7000407010130100
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Y-DISTRIBUTOR / M12 FEMALE 0, PVC 3X0.34 YELLOW, UL/CSA 1m RoHS: Compliant | 12 |
|
$47.4300 | Buy Now |
DISTI #
74066389
|
RS | Cable, Y-Distributor, M12 male/2x female 90deg., A-Code, PVC yellow, 1.0m | Murrelektronik 7000-40701-0130100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0500 | RFQ |
Part Details for 7000-40701-0130100
7000-40701-0130100 CAD Models
7000-40701-0130100 Part Data Attributes
|
7000-40701-0130100
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-40701-0130100
Murrelektronik GmbH
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Approvals | CE;CUL;UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 MALE | |
Connector Side2 | M12 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 4.6 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Resistance | 0.057 Ω | |
Shielding | NO | |
Stranding | 19X0.15 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |