7000-40171-6132000
Murrelektronik GmbH
Description: Cable Assembly,

Overview of 7000-40171-6132000 by Murrelektronik GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
70007-001LF Amphenol Communications Solutions Din Accessory Shroud 3x32 Back Side, Metal Inserts
70007-005LF Amphenol Communications Solutions Din Accessory Shroud 3x32 Back Side, Metal Inserts
70005-001LF Amphenol Communications Solutions Din Accessory Shroud

Price & Stock for 7000-40171-6132000 by Murrelektronik GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # 867-7000401716132000
Mouser Electronics Murrelektronik M12 male 90 / M12 female 0, PVC 3x0.34 bk UL/CSA 20m 0
  • 1 $62.0500
$62.0500 Order Now

CAD Models for 7000-40171-6132000 by Murrelektronik GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7000-40171-6132000 by Murrelektronik GmbH

7000-40171-6132000
Murrelektronik GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURRELEKTRONIK GMBH
Reach Compliance Code
unknown
Approvals
CSA;UL
Conductor Material
BARE COPPER
Connector Side1
M12 MALE
Connector Side2
M12 FEMALE
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Cross Section Area
0.326 mm2
DIN Conformance
NO
Diameter
4.6 mm
IEC Conformance
NO
Insulator Material
POLYVINYLCHLORIDE
Jacket Material
POLYVINYLCHLORIDE
Length
20 mm
MIL Conformance
NO
Number of Conductors
3
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Rated Current
4 A
Rated Voltage
250 V
Resistance
0.06 Ω
Shielding
NO
Stranding
19X0.15
Wire Gauge
22 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 7000-40171-6132000
    Murrelektronik GmbH
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7000-40171-6132000 by Murrelektronik GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7000-40171-6132000 by Murrelektronik GmbH

  • Please alert me when 7000-40171-6132000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7000-40171-6132000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7000-40171-6132000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7000-40171-6132000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7000-40171-6132000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7000-40171-6132000 by Murrelektronik GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: