Part Details for 7000-40021-8622000 by Murrelektronik GmbH
Overview of 7000-40021-8622000 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8770003EA | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
5962-87700032A | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
LTC7000HMSE#PBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for 7000-40021-8622000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000400218622000
|
Mouser Electronics | Murrelektronik M12 MALE 0 / M12 FEMALE 0, PUR 4X0.75 GRAY, UL/CSA 20m | 0 |
|
$168.8600 | Order Now |
DISTI #
7000-40021-8622000
|
TME | Connecting cable, 7000, 250VAC, 250VDC, 4A, 20m, PIN: 4, -25÷85°C Min Qty: 1 | 0 |
|
$66.4500 / $75.9400 | RFQ |