There are no models available for this part yet.
Overview of 7000-40021-2340200 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8770003EA | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
5962-87700032A | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
LTC7000HMSE#PBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for 7000-40021-2340200 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
867-7000400212340200
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0 / M12 female 0, PUR 4x0.34 gy UL/CSA+drag chain 2m RoHS: Compliant | 20 |
|
$34.5000 | Buy Now | |
DISTI #
73642077
|
RS | M12 male 0/ M12 female 0, PUR 4x0.34 gy UL/CSA+drag chain 2m | Murrelektronik 7000-40021-2340200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5000 | RFQ | |
DISTI #
7000-40021-2340200
|
TME | Connection lead, M12, PIN: 4, straight, 2m, plug, 30VAC, 4A, IP67 Min Qty: 1 | 5 |
|
$15.6000 / $17.9400 | Buy Now |
CAD Models for 7000-40021-2340200 by Murrelektronik GmbH
Part Data Attributes for 7000-40021-2340200 by Murrelektronik GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURRELEKTRONIK GMBH
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: DIN EN 61076-2-101
|
Approvals
|
CE;CUL;UL
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
M12 MALE
|
Connector Side2
|
M12 FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.34 mm2
|
DIN Conformance
|
NO
|
Diameter
|
4.5 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYPROPYLENE
|
Jacket Material
|
POLYURETHANE
|
Length
|
2 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
250 V
|
Resistance
|
0.057 Ω
|
Shielding
|
NO
|
Stranding
|
42X0.1
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|