Part Details for 7000-40001-0530200 by Murrelektronik GmbH
Overview of 7000-40001-0530200 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4000-1AUJZ-R7 | Analog Devices | 1mV JFet Input Amplifier | |
ADA4000-1AUJZ-RL | Analog Devices | 1mV JFet Input Amplifier | |
ADA4000-1ARZ-RL | Analog Devices | 1mV JFet Input Amplifier |
Price & Stock for 7000-40001-0530200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000400010530200
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0 / M12 female 0, PUR 3x0.34 ye UL/CSA+robot+drag chain 2m | 0 |
|
$39.0300 | Order Now |
Part Details for 7000-40001-0530200
7000-40001-0530200 CAD Models
7000-40001-0530200 Part Data Attributes
|
7000-40001-0530200
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-40001-0530200
Murrelektronik GmbH
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE;CUL;UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 MALE | |
Connector Side2 | M12 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 4.3 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Resistance | 0.06 Ω | |
Shielding | NO | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |