Part Details for 7000-40001-0530150 by Murrelektronik GmbH
Overview of 7000-40001-0530150 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4000-1AUJZ-R7 | Analog Devices | 1mV JFet Input Amplifier | |
ADA4000-1AUJZ-RL | Analog Devices | 1mV JFet Input Amplifier | |
ADA4000-1ARZ-RL | Analog Devices | 1mV JFet Input Amplifier |
Price & Stock for 7000-40001-0530150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000400010530150
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0 / M12 female 0, PUR 3x0.34 ye UL/CSA+robot+drag chain 1.5m | 0 |
|
$35.4300 | Order Now |
Part Details for 7000-40001-0530150
7000-40001-0530150 CAD Models
7000-40001-0530150 Part Data Attributes
|
7000-40001-0530150
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-40001-0530150
Murrelektronik GmbH
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE;CUL;UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 MALE | |
Connector Side2 | M12 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 4.3 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Resistance | 0.06 Ω | |
Shielding | NO | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |