There are no models available for this part yet.
Overview of 7000-40001-0530030 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4000-1AUJZ-R7 | Analog Devices | 1mV JFet Input Amplifier | |
ADA4000-1AUJZ-RL | Analog Devices | 1mV JFet Input Amplifier | |
ADA4000-1ARZ-RL | Analog Devices | 1mV JFet Input Amplifier |
Price & Stock for 7000-40001-0530030 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
867-7000400010530030
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0 / M12 female 0, PUR 3x0.34 ye UL/CSA+robot+drag chain 0.3m | 0 |
|
$26.7200 | Order Now |
CAD Models for 7000-40001-0530030 by Murrelektronik GmbH
Part Data Attributes for 7000-40001-0530030 by Murrelektronik GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURRELEKTRONIK GMBH
|
Reach Compliance Code
|
unknown
|
Approvals
|
CE;CUL;UL
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
M12 MALE
|
Connector Side2
|
M12 FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.34 mm2
|
DIN Conformance
|
NO
|
Diameter
|
4.3 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYPROPYLENE
|
Jacket Material
|
POLYURETHANE
|
Length
|
0.3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
3
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
250 V
|
Resistance
|
0.06 Ω
|
Shielding
|
NO
|
Stranding
|
42X0.1
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|