Part Details for 7000-29001-0000000 by Murrelektronik GmbH
Overview of 7000-29001-0000000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 7000-29001-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000290010000000
|
Mouser Electronics | Murrelektronik SVS VALVE PLUG FORM A 18MM FIELD-WIREABLE, 24V LED+Z-Diode M16x1.5 | 0 |
|
$19.7700 | Order Now |
DISTI #
73928041
|
RS | Connector, SVS valve plug, form A-18mm, field wireable, 24V, M16x1.5, 29001 | Murrelektronik 7000-29001-0000000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 34 |
|
$18.7500 | Buy Now |
DISTI #
7000-29001-0000000
|
TME | Connector: valve connector, plug, form A, 18mm, female, PIN: 3, 24V Min Qty: 1 | 0 |
|
$10.2200 / $13.0400 | RFQ |
Part Details for 7000-29001-0000000
7000-29001-0000000 CAD Models
7000-29001-0000000 Part Data Attributes
|
7000-29001-0000000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-29001-0000000
Murrelektronik GmbH
Mains Power Connector, 4A, 24VAC/DC, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 24VAC/DC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |