Part Details for 7000-18081-2260500 by Murrelektronik GmbH
Overview of 7000-18081-2260500 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-18081-2260500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000180812260500
|
Mouser Electronics | Murrelektronik MSUD VALVE PLUG FORM A 18MM, PUR 3X0.75 GRAY, 5m | 0 |
|
$33.2600 | Order Now |
Part Details for 7000-18081-2260500
7000-18081-2260500 CAD Models
7000-18081-2260500 Part Data Attributes
|
7000-18081-2260500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-18081-2260500
Murrelektronik GmbH
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |