Part Details for 7000-18041-0161500 by Murrelektronik GmbH
Overview of 7000-18041-0161500 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70001ASEHFE/PROTO | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator | |
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70001SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator |
Price & Stock for 7000-18041-0161500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000180410161500
|
Mouser Electronics | Murrelektronik MSUD VALVE PLUG FORM A 18MM, PVC 3X0.75 YELLOW, 15m | 0 |
|
$74.4100 | Order Now |