Part Details for 7000-18021-6360500 by Murrelektronik GmbH
Overview of 7000-18021-6360500 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 7000-18021-6360500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-18021-6360500-ND
|
DigiKey | MSUD VALVE PLUG FORM A 18MM, PUR Min Qty: 1 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.6600 | Buy Now |
DISTI #
73743898
|
RS | Valve Connectors with cable | Murrelektronik 7000-18021-6360500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$38.7000 | Buy Now |
DISTI #
7000-18021-6360500
|
TME | Valve connector, plug, Type: A, PIN: 2, Contacts ph: 18mm, female Min Qty: 1 | 0 |
|
$16.2500 / $18.3100 | RFQ |
Part Details for 7000-18021-6360500
7000-18021-6360500 CAD Models
7000-18021-6360500 Part Data Attributes:
|
7000-18021-6360500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-18021-6360500
Murrelektronik GmbH
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |