Part Details for 7000-18021-6161000 by Murrelektronik GmbH
Overview of 7000-18021-6161000 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8770003EA | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
5962-87700032A | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
LTC7000HMSE#PBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for 7000-18021-6161000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-18021-6161000-ND
|
DigiKey | MSUD VALVE PLUG FORM A 18MM, PVC Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$30.2062 / $40.7900 | Buy Now |
DISTI #
867-7000180216161000
|
Mouser Electronics | Murrelektronik MSUD VALVE PLUG FORM A 18MM, PVC 3X0.75 black 10m | 0 |
|
$38.1100 | Order Now |