There are no models available for this part yet.
Overview of 7000-15021-4141000 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-15021-4141000 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
867-7000150214141000
|
Mouser Electronics | Murrelektronik M12 female 90 with cable Cube67, PUR-OB 2x0,5 grey UL,CSA+drag chain 10m | 0 |
|
$48.5100 | Order Now | |
DISTI #
74706023
|
RS | Cordset, M12 female 90 deg. Cube67, PUR-OB 2x0.5 grey UL, CSA+drag chain 10m | Murrelektronik 7000-15021-4141000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$39.5900 / $43.9900 | Buy Now |
CAD Models for 7000-15021-4141000 by Murrelektronik GmbH
Part Data Attributes for 7000-15021-4141000 by Murrelektronik GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURRELEKTRONIK GMBH
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
IP67; Rated Current (Signal): 4A; Rated Voltage:30V (AC/DC)
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYURETHANE
|
Mating Information
|
SOLID
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Shell Finish
|
NICKEL
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
2
|