Part Details for 7000-14541-7930150 by Murrelektronik GmbH
Results Overview of 7000-14541-7930150 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7000-14541-7930150 Information
7000-14541-7930150 by Murrelektronik GmbH is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 7000-14541-7930150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000145417930150
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 MALE,0 SHIELDED, D CODED, ETHERNET, PUR 1x4xAWG22 shielded green... more | 0 |
|
$48.2500 | Order Now |
DISTI #
74706057
|
RS | Cordset, M12 male 0 deg, D-coded, ETHERNET, PUR 1x4xAWG22 shielded green 1.5m | Murrelektronik 7000-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$43.7500 | Buy Now |
Part Details for 7000-14541-7930150
7000-14541-7930150 CAD Models
7000-14541-7930150 Part Data Attributes
|
7000-14541-7930150
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-14541-7930150
Murrelektronik GmbH
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD:DIN EN 61076-2-101, IP65, IP66K, IP67; Rated Current (Signal): 1.5A; Rated Voltage:60VDC | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYURETHANE | |
Mating Information | SOLID | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | DIN | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |