Part Details for 7000-14051-8410300 by Murrelektronik GmbH
Overview of 7000-14051-8410300 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Communication and Networking
Price & Stock for 7000-14051-8410300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74706111
|
RS | Cordset, M12 male 0 deg. B-cod., Profibus, 1x2xAWG24 shielded violet, 3m | Murrelektronik 7000-14051-8410300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$58.8920 | RFQ |
DISTI #
7000-14051-8410300
|
TME | Connecting cable, male, IP67, 60VAC, 60VDC, 4A, 3m, 7000, PIN: 2, plug Min Qty: 1 | 0 |
|
$26.8100 / $30.6500 | RFQ |
Part Details for 7000-14051-8410300
7000-14051-8410300 CAD Models
7000-14051-8410300 Part Data Attributes
|
7000-14051-8410300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-14051-8410300
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |