Part Details for 7000-13221-2020800 by Murrelektronik GmbH
Overview of 7000-13221-2020800 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8770003EA | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
5962-87700032A | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
LTC7000HMSE#PBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for 7000-13221-2020800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000132212020800
|
Mouser Electronics | Murrelektronik M12 female 0 shielded with cable, PVC 5x0.34 shielded gy UL/CSA 8m | 0 |
|
$67.5100 | Order Now |