There are no models available for this part yet.
Overview of 7000-13201-6411100 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-01L | Coilcraft Inc | General Purpose Inductor, 0.014uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-01LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts |
Price & Stock for 7000-13201-6411100 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
867-7000132016411100
|
Mouser Electronics | Murrelektronik M12 female 0 shielded with cable, PUR 4x0.34 shielded bk UL/CSA+drag chain 11m | 0 |
|
$91.1000 | Order Now |
CAD Models for 7000-13201-6411100 by Murrelektronik GmbH
Part Data Attributes for 7000-13201-6411100 by Murrelektronik GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURRELEKTRONIK GMBH
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|