Part Details for 7000-13081-6410300 by Murrelektronik GmbH
Overview of 7000-13081-6410300 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8770003EA | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
5962-87700032A | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
LTC7000HMSE#PBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for 7000-13081-6410300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000130816410300
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 MALE 0 SHIELDED, PUR 4X0.34 shielded black UL/CSA, drag ch 3m | 0 |
|
$46.4500 | Order Now |
Part Details for 7000-13081-6410300
7000-13081-6410300 CAD Models
7000-13081-6410300 Part Data Attributes
|
7000-13081-6410300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-13081-6410300
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD:DIN EN 61076-2-101, IP65, IP66K, IP67; Rated Current (Signal): 4A; Rated Voltage:60V (AC/DC) | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYURETHANE | |
Mating Information | SOLID | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | DIN | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |