7000-12421-2342500
Murrelektronik GmbH
Description: Circular Connector,

Overview of 7000-12421-2342500 by Murrelektronik GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
70007-001LF Amphenol Communications Solutions Din Accessory Shroud 3x32 Back Side, Metal Inserts
70007-005LF Amphenol Communications Solutions Din Accessory Shroud 3x32 Back Side, Metal Inserts
70005-001LF Amphenol Communications Solutions Din Accessory Shroud

Price & Stock for 7000-12421-2342500 by Murrelektronik GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # 867-7000124212342500
Mouser Electronics Sensor Cables / Actuator Cables M12 FEMALE 90 LED, PUR 4X0.34 GRAY, UL/CSA, drag ch 25m 0
  • 1 $145.5900
$145.5900 Order Now

CAD Models for 7000-12421-2342500 by Murrelektronik GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7000-12421-2342500 by Murrelektronik GmbH

7000-12421-2342500
Murrelektronik GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURRELEKTRONIK GMBH
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD:DIN EN 61076-2-101, IP65, IP66K, IP67; Rated Current (Signal): 4A; Rated Voltage:24VDC
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYURETHANE
Mating Information
SOLID
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Option
WITH CABLE ASSEMBLY
Reference Standard
DIN
Shell Finish
NICKEL
Shell Material
ZINC ALLOY
Termination Type
WIRE
Total Number of Contacts
4
Want to compare parts?
  1. 7000-12421-2342500
    Murrelektronik GmbH
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7000-12421-2342500 by Murrelektronik GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7000-12421-2342500 by Murrelektronik GmbH

Select Manufacturer
Which Manufacturer of 7000-12421-2342500 would you like to use for your alert(s)?
  • Please alert me when 7000-12421-2342500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7000-12421-2342500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7000-12421-2342500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7000-12421-2342500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7000-12421-2342500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7000-12421-2342500 by Murrelektronik GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: