Part Details for 7000-12361-2350500 by Murrelektronik GmbH
Overview of 7000-12361-2350500 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL3012-361MEC | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3012-361 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL3012-361MEB | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 7000-12361-2350500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-12361-2350500-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
5 In Stock |
|
$43.3600 | Buy Now |
DISTI #
867-7000123612350500
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 female 90 with cable, PUR 5x0.34 gy UL/CSA+drag chain 5m RoHS: Compliant | 7 |
|
$44.0800 | Buy Now |
DISTI #
74066288
|
RS | Cable, M12 female, 90deg., 5-pin, A-Code, single-ended, PUR grey, 3.0m | Murrelektronik 7000-12361-2350500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$42.8000 | RFQ |
Part Details for 7000-12361-2350500
7000-12361-2350500 CAD Models
7000-12361-2350500 Part Data Attributes
|
7000-12361-2350500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12361-2350500
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |