Part Details for 7000-12261-0330150 by Murrelektronik GmbH
Overview of 7000-12261-0330150 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
112261-HMC739LP4 | Analog Devices | HMC739LP4 Evaluation PCB | |
112261-HMC738LP4 | Analog Devices | HMC738LP4 Evaluation PCB | |
5962-8770003EA | Analog Devices | LATCHED CMOS 8-BIT MDAC |
Price & Stock for 7000-12261-0330150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000122610330150
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 FEMALE 0 LED, PUR 3X0.34 YELLOW, UL/CSA, drag ch 1.5m | 0 |
|
$27.9100 | Order Now |
Part Details for 7000-12261-0330150
7000-12261-0330150 CAD Models
7000-12261-0330150 Part Data Attributes
|
7000-12261-0330150
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12261-0330150
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:DIN EN 61076-2-101, IP65, IP66K, IP67; Rated Current (Signal): 4A; Rated Voltage:24VDC | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYURETHANE | |
Mating Information | SOLID | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | DIN | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |