There are no models available for this part yet.
Overview of 7000-12241-2150500 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-12241-2150500 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5088-7000-12241-2150500-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
6 In Stock |
|
$25.8385 / $34.8900 | Buy Now | |
DISTI #
867-7000122412150500
|
Mouser Electronics | Circular DIN Connectors M12 female 0 with cable, PVC 5x0.34 gy UL/CSA 5m RoHS: Compliant | 2 |
|
$32.5900 | Buy Now | |
DISTI #
74066266
|
RS | Cable, M12 female, 5-pin, A-Code, single-ended, PVC grey, 5.0m | Murrelektronik 7000-12241-2150500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 13 |
|
$30.9000 | Buy Now |
CAD Models for 7000-12241-2150500 by Murrelektronik GmbH
Part Data Attributes for 7000-12241-2150500 by Murrelektronik GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURRELEKTRONIK GMBH
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|