Part Details for 7000-12221-4871000 by Murrelektronik GmbH
Overview of 7000-12221-4871000 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4012-221NEB | Coilcraft Inc | General Purpose Inductor, | |
XFL3012-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3012-221MEC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 7000-12221-4871000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000122214871000
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 female 0 with cable, PUR 4x0.34 or UL/CSA+robot+drag ch. 10m | 0 |
|
$129.0000 | Order Now |