7000-12121-6151000
Murrelektronik GmbH
Description: Circular Connector, 5 Contact(s), Plastic, Male

Overview of 7000-12121-6151000 by Murrelektronik GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 7000-12121-6151000 by Murrelektronik GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # 5088-7000-12121-6151000-ND
DigiKey M12 MALE 90 WITH CABLE, PVC 5X0. Min Qty: 1 Lead time: 3 Weeks Container: Bag Temporarily Out of Stock
  • 1 $51.0100
$51.0100 Buy Now
DISTI # 74692827
RS M12 male 90deg with cable, PVC 5x0.34 bk UL/CSA 10m | Murrelektronik 7000-12121-6151000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 0
  • 1 $46.4770
$46.4770 RFQ

CAD Models for 7000-12121-6151000 by Murrelektronik GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7000-12121-6151000 by Murrelektronik GmbH

7000-12121-6151000
Murrelektronik GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURRELEKTRONIK GMBH
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PLASTIC
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Material
PLASTIC
Total Number of Contacts
5
Want to compare parts?
  1. 7000-12121-6151000
    Murrelektronik GmbH
    Circular Connector, 5 Contact(s), Plastic, Male
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7000-12121-6151000 by Murrelektronik GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7000-12121-6151000 by Murrelektronik GmbH

  • Please alert me when 7000-12121-6151000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7000-12121-6151000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7000-12121-6151000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7000-12121-6151000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7000-12121-6151000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7000-12121-6151000 by Murrelektronik GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: