There are no models available for this part yet.
Overview of 7000-12101-0541000 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-12101-0541000 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
867-7000121010541000
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 90 with cable, PUR 4x0.34 ye UL/CSA+robot+drag chain 10m | 0 |
|
$92.7500 | Order Now |
CAD Models for 7000-12101-0541000 by Murrelektronik GmbH
Part Data Attributes for 7000-12101-0541000 by Murrelektronik GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURRELEKTRONIK GMBH
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD:DIN EN 61076-2-101, IP65, IP66K, IP67; Rated Current (Signal): 4A; Rated Voltage:250V (AC/DC)
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYURETHANE
|
Mating Information
|
SOLID
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Reference Standard
|
DIN
|
Shell Finish
|
NICKEL
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
4
|