Part Details for 7000-12081-6130300 by Murrelektronik GmbH
Overview of 7000-12081-6130300 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Medical Imaging
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-12081-6130300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000120816130300
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 90 with cable, PVC 3x0.34 bk UL/CSA 3m | 0 |
|
$19.0500 | Order Now |
DISTI #
7000-12081-6130300
|
TME | Connection lead, M12, PIN: 3, angled, 3m, plug, 250VAC, 4A, 7000, PVC Min Qty: 1 | 0 |
|
$8.0200 / $9.1200 | RFQ |
Part Details for 7000-12081-6130300
7000-12081-6130300 CAD Models
7000-12081-6130300 Part Data Attributes
|
7000-12081-6130300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12081-6130300
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD:DIN EN 61076-2-101, IP65, IP66K, IP67; Rated Current (Signal): 4A; Rated Voltage:250V (AC/DC) | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYURETHANE | |
Mating Information | SOLID | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | DIN | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |