Part Details for 7000-12041-6150750 by Murrelektronik GmbH
Overview of 7000-12041-6150750 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-12041-6150750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000120416150750
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0 with cable, PVC 5x0.34 bk UL/CSA 7.5m | 0 |
|
$41.5000 | Order Now |
Part Details for 7000-12041-6150750
7000-12041-6150750 CAD Models
7000-12041-6150750 Part Data Attributes
|
7000-12041-6150750
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12041-6150750
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD:DIN EN 61076-2-101, IP65, IP66K, IP67; Rated Current (Signal): 4A; Rated Voltage:125V (AC/DC) | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYURETHANE | |
Mating Information | SOLID | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | DIN | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |