Part Details for 7000-12021-6140200 by Murrelektronik GmbH
Overview of 7000-12021-6140200 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-12021-6140200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000120216140200
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0 with cable, PVC 4x0.34 bk UL/CSA 2m | 2 |
|
$16.8400 | Buy Now |
Part Details for 7000-12021-6140200
7000-12021-6140200 CAD Models
7000-12021-6140200 Part Data Attributes
|
7000-12021-6140200
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12021-6140200
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD:DIN EN 61076-2-101, IP65, IP66K, IP67; Rated Current (Signal): 4A; Rated Voltage:250V (AC/DC) | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYURETHANE | |
Mating Information | SOLID | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | DIN | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |