Part Details for 7000-11061-2160300 by Murrelektronik GmbH
Overview of 7000-11061-2160300 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-11061-2160300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-11061-2160300-ND
|
DigiKey | MSUD VALVE PLUG FORM BI 11MM, PV Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.6600 | Buy Now |
DISTI #
867-7000110612160300
|
Mouser Electronics | Sensor Cables / Actuator Cables MSUD VALVE PLUG FORM BI 11MM, PVC 3X0.75 GRAY, 3m RoHS: Compliant | 4 |
|
$26.7800 | Buy Now |
DISTI #
74066225
|
RS | Cable, MSUD vavle plug BI-11mm, 230V AC/DC, 3-pin x 0.75, PVC grey, 3m | Murrelektronik 7000-11061-2160300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0000 | RFQ |