Part Details for 7000-10081-0561500 by Murrelektronik GmbH
Overview of 7000-10081-0561500 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10081497-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position. | |
10081497-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position Lead Free. | |
10081496-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 200 Position Lead Free. |
Price & Stock for 7000-10081-0561500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000100810561500
|
Mouser Electronics | Sensor Cables / Actuator Cables MSUD valve plug form B 10mm with cable, PUR 3x0.75 ye UL/CSA+robot+drag chain 15m | 0 |
|
$127.0500 | Order Now |