Part Details for 7000-08621-0000000 by Murrelektronik GmbH
Overview of 7000-08621-0000000 by Murrelektronik GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 7000-08621-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-08621-0000000-ND
|
DigiKey | M8 FEMALE 0 FIELD-WIREABLE SCREW Min Qty: 1 Lead time: 6 Weeks Container: Bag |
48 In Stock |
|
$21.1662 / $31.8900 | Buy Now |
DISTI #
867-7000086210000000
|
Mouser Electronics | Circular DIN Connectors M8 FEMALE 0 FIELD-WIREABLE SCREW TERM., 3-pol. 0,14...0.5mm RoHS: Compliant | 11 |
|
$29.5600 | Buy Now |
DISTI #
74067021
|
RS | Connector, M8, FE, field-wireable, screw-term, 3pin, 0.14 - 0.5mm2, 2.5 - 5.0mm | Murrelektronik 7000-08621-0000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 20 |
|
$24.6100 / $29.4700 | Buy Now |
DISTI #
7000-08621-0000000
|
TME | Connector: M8, female, PIN: 3, straight, for cable, plug, 4A, IP67 Min Qty: 1 | 30 |
|
$14.5400 / $18.7000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for 7000-08621-0000000
7000-08621-0000000 CAD Models
7000-08621-0000000 Part Data Attributes
|
7000-08621-0000000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-08621-0000000
Murrelektronik GmbH
Circular Connector, 3 Contact(s), Female, Screw Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |