Part Details for 7000-08601-0000000 by Murrelektronik GmbH
Overview of 7000-08601-0000000 by Murrelektronik GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 7000-08601-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-08601-0000000-ND
|
DigiKey | M8 MALE 0 FIELD-WIREABLE SCREW T Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2 In Stock |
|
$22.0015 / $29.7100 | Buy Now |
DISTI #
867-7000086010000000
|
Mouser Electronics | Circular DIN Connectors M8 MALE 0 FIELD-WIREABLE SCREW TERM., 3-pol. 0,14...0.5mm RoHS: Compliant | 44 |
|
$27.7500 | Buy Now |
DISTI #
72333145
|
RS | Connector, M8 Male 0 Degree A-Coded, Screw Terminal, Field-Wireable, 3-Pole | Murrelektronik 7000-08601-0000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 81 |
|
$26.3000 | Buy Now |
DISTI #
7000-08601-0000000
|
TME | Connector: M8, male, PIN: 3, straight, for cable, plug, 4A, IP67, 60V Min Qty: 1 | 27 |
|
$13.6700 / $17.5900 | Buy Now |
Part Details for 7000-08601-0000000
7000-08601-0000000 CAD Models
7000-08601-0000000 Part Data Attributes
|
7000-08601-0000000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-08601-0000000
Murrelektronik GmbH
Circular Connector, 3 Contact(s), Male, Screw Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |