Part Details for 7000-08261-6310750 by Murrelektronik GmbH
Overview of 7000-08261-6310750 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70001ASEHFE/PROTO | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator | |
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70001SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator |
Price & Stock for 7000-08261-6310750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000082616310750
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 female 90 snap-in with cable, PUR 4x0.25 bk UL/CSA+drag chain 7,5m | 0 |
|
$36.4100 | Order Now |
Part Details for 7000-08261-6310750
7000-08261-6310750 CAD Models
7000-08261-6310750 Part Data Attributes
|
7000-08261-6310750
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-08261-6310750
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |