Part Details for 7000-08101-0110500 by Murrelektronik GmbH
Overview of 7000-08101-0110500 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-08101-0110500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-08101-0110500-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
5 In Stock |
|
$25.6300 | Buy Now |
DISTI #
867-7000081010110500
|
Mouser Electronics | Circular DIN Connectors M8 female 90 with cable, PVC 4x0.25 ye UL/CSA 5m RoHS: Compliant | 7 |
|
$23.9400 | Buy Now |
DISTI #
74066200
|
RS | Connector, M8, female 90, single-ended cord, 4-pin, A-Code, PVC, YEL, 5.0m | Murrelektronik 7000-08101-0110500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7000 | RFQ |
Part Details for 7000-08101-0110500
7000-08101-0110500 CAD Models
7000-08101-0110500 Part Data Attributes
|
7000-08101-0110500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-08101-0110500
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |