Part Details for 7000-08081-2101000 by Murrelektronik GmbH
Overview of 7000-08081-2101000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8770003EA | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
5962-87700032A | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
LTC7000HMSE#PBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for 7000-08081-2101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-08081-2101000-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 32.8' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
5 In Stock |
|
$31.8600 | Buy Now |
DISTI #
867-7000080812101000
|
Mouser Electronics | Circular DIN Connectors M8 female 90 with cable, PVC 3x0.25 gy UL/CSA 10m RoHS: Compliant | 10 |
|
$29.7600 | Buy Now |
DISTI #
74066197
|
RS | Connector, M8, female 90, single-ended cord, 3-pin, A-Code, PVC, grey, 10.0m | Murrelektronik 7000-08081-2101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2000 | RFQ |
Part Details for 7000-08081-2101000
7000-08081-2101000 CAD Models
7000-08081-2101000 Part Data Attributes
|
7000-08081-2101000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-08081-2101000
Murrelektronik GmbH
Circular Connector, 3 Contact(s), PUR, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: DIN EN 61076-2-104 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | PUR | |
Total Number of Contacts | 3 |