There are no models available for this part yet.
Overview of 7000-08061-6310015 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-08061-6310015 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
867-7000080616310015
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 female 0 with cable, PUR 4x0.25 bk UL/CSA+drag chain 0.15m | 0 |
|
$12.9700 | Order Now | |
DISTI #
7000-08061-6310015
|
TME | Connection lead, M12, PIN: 4, straight, 0.15m, plug, 50VAC, 4A, 7000 Min Qty: 1 | 0 |
|
$6.6800 / $7.6000 | RFQ |
CAD Models for 7000-08061-6310015 by Murrelektronik GmbH
Part Data Attributes for 7000-08061-6310015 by Murrelektronik GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURRELEKTRONIK GMBH
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|